845-042-500-101

Heilind Number:EDA845-042-500-101
Manufacturer:EDAC
Manufacturer Number:845-042-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-500-101

Detailed Description

Experience seamless connectivity with our Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 42 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliability and durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and high-speed connections in your electronic projects.