845-042-500-608

Heilind Number:EDA845-042-500-608
Manufacturer:EDAC
Manufacturer Number:845-042-500-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-500-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-500-608

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with 42 positions, ideal for intricate PCB setups. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in demanding environments. Each contact is crafted from Copper Alloy, guaranteeing efficient power transmission. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity with this essential component.