845-042-520-101

Heilind Number:EDA845-042-520-101
Manufacturer:EDAC
Manufacturer Number:845-042-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-101

Detailed Description

Elevate your PCB connectivity with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliability and longevity in any application. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronics with this essential component for seamless and secure connections.