845-042-520-102

Heilind Number:EDA845-042-520-102
Manufacturer:EDAC
Manufacturer Number:845-042-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-102

Detailed Description

Efficiently connect your PCBs with our 42-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With copper alloy contacts and an amperage rating of 3A, this connector provides secure and efficient power transmission. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in our high-quality connector for seamless PCB connectivity.