845-042-520-104

Heilind Number:EDA845-042-520-104
Manufacturer:EDAC
Manufacturer Number:845-042-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-104

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for efficiency and durability, it features 42 positions in a single row layout, perfect for streamlined installations. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and .2 inch row spacing provide versatility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your connectivity solutions with this essential component.