845-042-520-202

Heilind Number:EDA845-042-520-202
Manufacturer:EDAC
Manufacturer Number:845-042-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-202

Detailed Description

Upgrade your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal signal transmission with minimal interference. Featuring 42 positions, it's perfect for high-density circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme environments. Perfect for a wide range of electronic projects, this connector is a must-have for any PCB setup.