845-042-520-207

Heilind Number:EDA845-042-520-207
Manufacturer:EDAC
Manufacturer Number:845-042-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a compact design that includes two rows of 42 positions each, it offers seamless integration on your PCB. The copper alloy contacts guarantee efficient transmission of power and data, while the .1 inch pitch and .2 inch row spacing allow for precise connection. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs effectively.