845-042-520-212

Heilind Number:EDA845-042-520-212
Manufacturer:EDAC
Manufacturer Number:845-042-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 42 positions spread across 2 rows, it ensures seamless data transfer within your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient power delivery at an amperage of 3A. Its straight mount orientation and optimal row spacing of .2 inches make installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.