845-042-520-402

Heilind Number:EDA845-042-520-402
Manufacturer:EDAC
Manufacturer Number:845-042-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. The straight mount orientation, along with a wide operating temperature range of -40 to 105°C, makes it suitable for various industrial applications. Upgrade your system with this green-colored connector, perfect for demanding environments.