845-042-520-403

Heilind Number:EDA845-042-520-403
Manufacturer:EDAC
Manufacturer Number:845-042-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. Designed for optimal functionality, this connector features 42 positions in a single row, ensuring seamless communication within your circuitry. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With copper alloy contacts, it ensures reliable and efficient power transmission. Whether for industrial or personal use, this straight-mount connector in a vibrant green hue is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.