845-042-520-404

Heilind Number:EDA845-042-520-404
Manufacturer:EDAC
Manufacturer Number:845-042-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, this connector features 42 positions with a single row layout, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Trust in this green-colored connector for superior quality and connectivity in your electronic projects.