845-042-520-407

Heilind Number:EDA845-042-520-407
Manufacturer:EDAC
Manufacturer Number:845-042-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-407

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring 42 positions in a single row for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contacts guarantee optimal signal conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration into your board layout. Designed for straight mount orientation, it offers easy installation for streamlined assembly processes. Elevate your connectivity solutions with this high-quality connector.