845-042-520-502

Heilind Number:EDA845-042-520-502
Manufacturer:EDAC
Manufacturer Number:845-042-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-502

Detailed Description

Elevate your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows and a total of 42 positions, it offers ample connectivity options for your electronic setups. The contact material, made of Copper Alloy, ensures reliable signal transmission. Perfect for straight mounting orientation, it guarantees a secure fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding environments. Trust in its efficiency and durability for all your connectivity needs.