845-042-520-503

Heilind Number:EDA845-042-520-503
Manufacturer:EDAC
Manufacturer Number:845-042-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-503

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a vibrant Green color, this connector boasts a 42-position layout with dual rows, ensuring efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety in all applications. Crafted with precision, the contact material is made of high-quality Copper Alloy, offering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation and maintenance. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.