845-042-520-504

Heilind Number:EDA845-042-520-504
Manufacturer:EDAC
Manufacturer Number:845-042-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and 42 positions, this connector offers ample connectivity options for your PCB needs. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronics project. Elevate your connectivity game with this essential component.