845-042-520-508

Heilind Number:EDA845-042-520-508
Manufacturer:EDAC
Manufacturer Number:845-042-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 42 positions, ensuring reliable connectivity for your PCB assemblies. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during installation. Crafted with copper alloy contacts, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for optimal performance in your electronic projects.