845-042-520-512

Heilind Number:EDA845-042-520-512
Manufacturer:EDAC
Manufacturer Number:845-042-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-512

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, this connector features 42 positions spread across two rows, allowing for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures fire safety compliance, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your circuitry with this essential component for seamless connectivity.