845-042-520-603

Heilind Number:EDA845-042-520-603
Manufacturer:EDAC
Manufacturer Number:845-042-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transmission. The sturdy UL 94V-0 Diallyl Phthalate housing guarantees durability, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your PCB setup with this essential connector for optimal performance.