845-042-520-604

Heilind Number:EDA845-042-520-604
Manufacturer:EDAC
Manufacturer Number:845-042-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design with a single row configuration, it seamlessly integrates into your circuit board layout. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .1 inch and 42 positions, it offers ample connectivity options for your electronic components. Engineered for efficiency, this connector guarantees a secure and stable connection. Whether you're building a new system or upgrading existing hardware, this connector is a must-have for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its superior quality and performance for all your PCB connectivity needs.