845-042-520-608

Heilind Number:EDA845-042-520-608
Manufacturer:EDAC
Manufacturer Number:845-042-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-608

Detailed Description

Enhance your PCB connectivity with this green Board To Board Card Edge Connector, featuring a single row layout with 42 positions for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise and secure connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.