845-042-520-802

Heilind Number:EDA845-042-520-802
Manufacturer:EDAC
Manufacturer Number:845-042-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-802

Detailed Description

Enhance your PCB connectivity with our versatile and reliable Board To Board PCB Connector. Designed with precision, this connector features 42 positions spread across 2 rows, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity in any environment. With a pitch of .1 inch and row spacing of .2 inch, installation is efficient and hassle-free. The copper alloy contact material offers optimal conductivity, while the straight mount orientation simplifies integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.