845-042-520-803

Heilind Number:EDA845-042-520-803
Manufacturer:EDAC
Manufacturer Number:845-042-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector ensures seamless communication within your electronic devices. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it guarantees reliability and longevity. The two-row configuration with 42 positions allows for efficient data transmission, while the 0.1-inch pitch and 0.2-inch row spacing optimize space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for robust and secure inter-board connections in your electronic projects.