845-042-520-804

Heilind Number:EDA845-042-520-804
Manufacturer:EDAC
Manufacturer Number:845-042-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this durable connector is designed for optimal functionality. With two rows and 42 positions, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, ensures reliable and efficient performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB assembly with this essential connector.