845-042-520-808

Heilind Number:EDA845-042-520-808
Manufacturer:EDAC
Manufacturer Number:845-042-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-808

Detailed Description

Enhance your electronic connections with this high-quality 42-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and two rows for efficient circuitry. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your project. Elevate your PCB design with this essential component.