845-042-520-812

Heilind Number:EDA845-042-520-812
Manufacturer:EDAC
Manufacturer Number:845-042-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-520-812

Detailed Description

Enhance connectivity and streamline your PCB assembly with this versatile Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing for optimized performance and durability. With two rows and 42 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, and the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this high-quality, meticulously engineered solution.