845-042-521-101

Heilind Number:EDA845-042-521-101
Manufacturer:EDAC
Manufacturer Number:845-042-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, offering ample space for a variety of connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability and safety, even in harsh operating environments with temperatures ranging from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and stable inter-board connections. Perfect for green technology applications, this connector delivers outstanding performance in a straight mount orientation. Elevate your electronic designs with this essential component, meeting the highest industry standards for quality and performance.