845-042-521-103

Heilind Number:EDA845-042-521-103
Manufacturer:EDAC
Manufacturer Number:845-042-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-103

Detailed Description

Enhance your PCB connections with our green Board To Board PCB Connector, featuring a single row design with 42 positions for seamless data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, this connector ensures reliable performance in a wide operating temperature range (-40 to 105 °C). With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity for your electronic devices. Choose this straight mount orientation connector for secure and stable PCB integration, perfect for various applications in the technology and manufacturing industries. Elevate your connectivity solutions with this essential component.