845-042-521-104

Heilind Number:EDA845-042-521-104
Manufacturer:EDAC
Manufacturer Number:845-042-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-104

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a single row design with 42 positions, it ensures efficient signal transmission in your electronic devices. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it enables seamless integration onto your PCB. The straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential connector.