845-042-521-107

Heilind Number:EDA845-042-521-107
Manufacturer:EDAC
Manufacturer Number:845-042-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 42 positions in a single row, this connector ensures seamless communication between your circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh industrial environments. Made with copper alloy contacts, it provides efficient power transfer with an amperage rating of 3 A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic applications.