845-042-521-108

Heilind Number:EDA845-042-521-108
Manufacturer:EDAC
Manufacturer Number:845-042-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board Card Edge Connector. Designed for seamless integration, it features 42 positions with a single row configuration for easy installation. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is made from copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic connections with this essential component.