845-042-521-112

Heilind Number:EDA845-042-521-112
Manufacturer:EDAC
Manufacturer Number:845-042-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-112

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board PCB Connector. Designed for seamless integration on your circuit board, it boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With a single row configuration and 42 positions, it offers ample room for secure connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for high-performance applications. Upgrade your setup with this essential component for efficient data transmission and power delivery.