845-042-521-201

Heilind Number:EDA845-042-521-201
Manufacturer:EDAC
Manufacturer Number:845-042-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-201

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 42 positions, this connector ensures efficient power transfer, boasting a copper alloy contact material for optimal conductivity. Its precise pitch of .1 inch and row spacing of .2 inch allow for secure and stable connections, while the straight mount orientation simplifies installation. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various environments. Whether you're a professional or an enthusiast, this connector is a must-have for your PCB projects, offering reliability and performance in every use. Upgrade your setup today and experience seamless connectivity like never before.