845-042-521-203

Heilind Number:EDA845-042-521-203
Manufacturer:EDAC
Manufacturer Number:845-042-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-203

Detailed Description

Enhance connectivity within your electronic devices with our double-row Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions arranged in two rows, with a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your connectivity solutions with this essential component.