845-042-521-207

Heilind Number:EDA845-042-521-207
Manufacturer:EDAC
Manufacturer Number:845-042-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-207

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with a total of 42 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects.