845-042-521-212

Heilind Number:EDA845-042-521-212
Manufacturer:EDAC
Manufacturer Number:845-042-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions spread across 2 rows, ensuring efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The .1 inch pitch and .2 inch row spacing allow for precise PCB alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Elevate your connectivity game with this essential component.