845-042-521-403

Heilind Number:EDA845-042-521-403
Manufacturer:EDAC
Manufacturer Number:845-042-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row with a .1-inch pitch, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. The straight mount orientation and precise row spacing of .2 inches simplify installation, while the broad operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your electronics with this essential component for seamless and efficient board-to-board connections.