845-042-521-408

Heilind Number:EDA845-042-521-408
Manufacturer:EDAC
Manufacturer Number:845-042-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-408

Detailed Description

Enhance your circuitry connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions on a single row with a pitch of .1 inches, ensuring precise alignment and efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in diverse environments. With a straight mount orientation and a compact form factor, it facilitates easy installation and space-saving on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding applications. Elevate your PCB design with this essential connector, available in a vibrant green color option.