845-042-521-412

Heilind Number:EDA845-042-521-412
Manufacturer:EDAC
Manufacturer Number:845-042-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 42 positions, ensuring efficient data transmission. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior protection, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for a wide range of applications. Trust in our product to deliver optimal performance and durability for all your connectivity needs.