845-042-521-502

Heilind Number:EDA845-042-521-502
Manufacturer:EDAC
Manufacturer Number:845-042-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-502

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and efficient connectivity in electronic systems. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The 42 copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in this essential component to deliver seamless connectivity in your PCB assemblies.