845-042-521-503

Heilind Number:EDA845-042-521-503
Manufacturer:EDAC
Manufacturer Number:845-042-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-503

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate for utmost durability. With two rows and a total of 42 positions, this connector ensures seamless and efficient connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating smoothly under temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for your PCBs. Whether for commercial or industrial use, this straight mount connector is a perfect choice for ensuring secure and stable board-to-board connections. Elevate your electronic projects with this essential component.