845-042-521-508

Heilind Number:EDA845-042-521-508
Manufacturer:EDAC
Manufacturer Number:845-042-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for precision and durability, this connector features a dual-row configuration with 42 positions, ensuring seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees optimal signal integrity. The .1-inch pitch and .2-inch row spacing offer efficient PCB integration, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it's a reliable solution for various industrial applications. Upgrade your connectivity game with this essential component.