845-042-521-512

Heilind Number:EDA845-042-521-512
Manufacturer:EDAC
Manufacturer Number:845-042-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-512

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Featuring a high-performance design, this connector is equipped with 42 positions spread across 2 rows, allowing for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments. Each contact is crafted from reliable copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation offers easy installation on your circuit board. Engineered to excel even in extreme conditions, this connector has an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.