845-042-521-603

Heilind Number:EDA845-042-521-603
Manufacturer:EDAC
Manufacturer Number:845-042-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 42 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting use even in demanding environments. Crafted with precision, the contact material is a robust Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transfer. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance versatility. Elevate your electronic connections with this essential component.