845-042-521-604

Heilind Number:EDA845-042-521-604
Manufacturer:EDAC
Manufacturer Number:845-042-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. With 42 positions and a single row design, it ensures efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Featuring copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity. Suitable for a wide range of applications, this connector is designed for seamless integration on PCBs. Its straight mount orientation and compact size make it easy to install, while the operating temperature range of -40 to 105°C ensures dependable performance even in harsh environments. Upgrade your system with this essential component for enhanced connectivity and functionality.