845-042-521-607

Heilind Number:EDA845-042-521-607
Manufacturer:EDAC
Manufacturer Number:845-042-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Engineered for optimal performance, this connector boasts 42 positions in a single row, ensuring seamless data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate for exceptional durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Designed for straight mount orientation, it is easy to install and perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your PCB setup with this high-quality connector and experience enhanced efficiency in your electronic projects.