845-042-521-612

Heilind Number:EDA845-042-521-612
Manufacturer:EDAC
Manufacturer Number:845-042-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-612

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient signal transmission. The durable housing is made of UL 94V-0 rated Diallyl Phthalate, providing reliable protection for your components. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Whether you're working on a DIY project or a professional installation, its straight mount orientation makes setup a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.