845-042-521-802

Heilind Number:EDA845-042-521-802
Manufacturer:EDAC
Manufacturer Number:845-042-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring two rows with a total of 42 positions for seamless data transmission. Crafted with precision, the housings are made of UL 94V-0 Diallyl Phthalate for optimal safety and durability. Each contact is meticulously designed with Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transfer. Its straight mount orientation allows for easy installation on PCB boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.