845-042-521-803

Heilind Number:EDA845-042-521-803
Manufacturer:EDAC
Manufacturer Number:845-042-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows and 42 positions, ensuring reliable and efficient data transmission. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and long-term functionality. Crafted with precision, it offers a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The contact material, Copper Alloy, further enhances conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on a personal project or a professional endeavor, trust in our connector to deliver outstanding performance.