845-042-521-804

Heilind Number:EDA845-042-521-804
Manufacturer:EDAC
Manufacturer Number:845-042-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row layout with 42 positions, offering ample space for your electronic components. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Featuring a low-profile straight mount orientation and a .1-inch pitch, it's perfect for compact designs. The copper alloy contacts guarantee reliable signal transmission, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your connectivity solution with this premium connector.