845-042-521-807

Heilind Number:EDA845-042-521-807
Manufacturer:EDAC
Manufacturer Number:845-042-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-042-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-042-521-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 42 positions in a dual-row layout, ensuring seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable insulation and protection. Crafted with copper alloy contacts, it offers superior conductivity for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it provides a perfect fit for your PCB assembly. Operating efficiently in a wide temperature range from -40 to 105°C, it meets the demands of various industrial environments. Trust in our connector for seamless and robust board-to-board connections.